
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 64KB of program memory and 3.9KB of RAM. Equipped with SPI, SCI, and I2C interfaces, it includes peripherals such as LCD, PWM (4 channels), and 2 timers/counters, along with a watchdog timer. The LQFP package supports surface mounting and provides 39 programmable I/O pins. Operating voltage ranges from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08LH64CLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08LH64CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | LCD, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3.9Kb |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08LH64CLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
