
The NXP MC9S08LL8CLH is an 8-bit microcontroller with a S08 core, featuring I2C, SPI, and SCI interfaces. It has 10KB of FLASH memory and operates over a temperature range of -40°C to 85°C. The device is packaged in a LQFP package and is available in a tray format. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, low voltage detector, and LCD controller.
Sign in to ask questions about the NXP MC9S08LL8CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08LL8CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 10KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08LL8CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
