
8-bit Microcontroller (MCU) featuring an S08 core architecture operating at up to 48MHz. This surface mount device offers 128KB of FLASH memory and 12KB of RAM, with 47 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, SCI, UART interfaces, a single timer/counter, POR, PWM, WDT, and LVD. Operating across a temperature range of -40°C to 105°C, it supports supply voltages from 1.8V to 3.6V and is RoHS compliant and Halogen Free.
Sign in to ask questions about the NXP MC9S08MM128VMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08MM128VMB technical specifications.
| Package/Case | LBGA |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08MM128VMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
