
8-bit S08 microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with support for I2C, SPI, SCI, and UART interfaces. Designed for surface mount applications in a 64-LQFP package, it operates within a supply voltage range of 1.8V to 3.6V and boasts a wide operating temperature range of -40°C to 85°C. Included peripherals consist of POR, PWM, WDT, LVD, and I2C, with a watchdog timer present.
Sign in to ask questions about the NXP MC9S08MM32ACLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08MM32ACLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08MM32ACLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
