
8-bit S08 microcontroller featuring 32KB FLASH memory and 4KB RAM, operating at up to 48MHz. This surface mount IC supports I2C, SPI, USB, SCI, and UART interfaces, with 33 programmable I/O pins. Includes integrated peripherals such as POR, PWM, WDT, LVD, and I2C, with a watchdog timer. Designed for a wide operating temperature range of -40°C to 105°C and a supply voltage from 1.8V to 3.6V, this RoHS and Halogen Free compliant component is packaged in a 64-pin LQFP.
NXP MC9S08MM32VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
