The MC9S08PA16AVTGR is an 8-bit microcontroller with 14 I/O lines and 20MHz clock frequency. It operates within a supply voltage range of 2.7V to 5.5V and has a temperature range of unspecified values. The device features PWM channels and an ADC, but lacks DMA channels. It is available in a TSSOP package type.
Sign in to ask questions about the NXP MC9S08PA16AVTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA16AVTGR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA16AVTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.