8-bit microcontroller featuring a maximum clock frequency of 20 MHz and 16KB of FLASH program memory. This device offers 2048 bytes of RAM, 28 I/O lines, and supports PWM generation and analog-to-digital conversion. Operating within an industrial temperature range of -40°C to 105°C, it requires a supply voltage between 2.7V and 5.5V. The microcontroller is housed in a 32-terminal, 7x7mm QUAD JEDEC S-PQFP-G32 package.
Sign in to ask questions about the NXP MC9S08PA16VLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA16VLC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA16VLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.