The MC9S08PA4AVWJ is an 8-bit microcontroller with 18 I/O lines, 20 terminals, and a maximum operating temperature of 105 degrees Celsius. It operates within a supply voltage range of 2.7 to 5.5 volts and has a clock frequency of up to 20 MHz. The device features flash programmability, PWM channels, and an ADC. It is packaged in a 20-pin R-PDSO-G20 package and is suitable for industrial temperature applications.
Sign in to ask questions about the NXP MC9S08PA4AVWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA4AVWJ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA4AVWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.