The MC9S08PA4MTGR is an 8-bit microcontroller from NXP, featuring a 20MHz clock frequency and 14 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and has a width of 4.4mm and length of 5mm. The device includes PWM channels and an ADC, but lacks DMA channels. It is available in a TSSOP-28 package.
Sign in to ask questions about the NXP MC9S08PA4MTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA4MTGR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA4MTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.