
8-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz. This integrated circuit offers 4096 words of FLASH ROM and 512 bytes of RAM, with 18 I/O lines. It operates from a 2.7V to 5.5V supply voltage, with a maximum supply current of 7.41mA. The device is housed in a 20-terminal R-PDSO-G20 package, suitable for operation between -40°C and 105°C, and includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08PA4VWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.41 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA4VWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.