The MC9S08PA4VWJR is an 8-bit microcontroller with a maximum clock frequency of 20MHz and a supply voltage range of 2.7V to 5.5V. It has 18 I/O lines and 20 terminals in a dual terminal position. The device is available in a 20-pin SOP package and is suitable for use in a variety of applications. The microcontroller features a PWM channel and an ADC, but does not have DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08PA4VWJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 12.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA4VWJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.