The MC9S08PA60AVLH is a 64-pin quad flat pack microcontroller from NXP. It operates within an industrial temperature range of -40°C to 105°C and is powered by a nominal supply voltage of 3V. The device features a maximum clock frequency of 20MHz and is based on an 8-bit microcontroller architecture. It includes 57 I/O lines and supports FLASH ROM programmability. Additionally, the microcontroller has PWM channels and an ADC, but lacks DMA and DAC channels.
Sign in to ask questions about the NXP MC9S08PA60AVLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA60AVLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA60AVLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.