The MC9S08PA60AVQH is a 64-pin quad flat pack industrial microcontroller from NXP. It operates over a temperature range of -40°C to 105°C and is powered by a supply voltage between 2.7V and 5.5V. The device features 57 I/O lines, 8-bit processing, and a clock frequency of up to 20 MHz. It also includes flash programmability, PWM channels, and an ADC. The microcontroller is packaged in a 12mm x 12mm QFP package.
Sign in to ask questions about the NXP MC9S08PA60AVQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA60AVQH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA60AVQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.