
The MC9S08PA8AVLDR is an 8-bit microcontroller from NXP, operating at a supply voltage of 3V with a maximum frequency of 20MHz. It features 37 I/O lines and supports PWM channels and an ADC. The device is packaged in a 44-pin QFP and is suitable for a variety of applications.
Sign in to ask questions about the NXP MC9S08PA8AVLDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PA8AVLDR technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA8AVLDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.