The MC9S08PA8AVTGR is an 8-bit microcontroller from NXP, featuring a 20MHz clock frequency and 14 I/O lines. It includes an 8-bit ADC and supports PWM channels. The device operates within a supply voltage range of 2.7V to 5.5V and is packaged in a TSSOP-28 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08PA8AVTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA8AVTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.