8-bit microcontroller featuring a maximum clock frequency of 20 MHz. This industrial-grade component offers 8192 words of FLASH ROM and 2048 bytes of RAM. It includes 14 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within an industrial temperature range of -40°C to 105°C, it supports supply voltages from 2.7V to 5.5V. The 16-terminal device is housed in a R-PDSO-G16 package with a width of 4.4mm and length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08PA8VTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA8VTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.