8-bit microcontroller featuring a maximum clock frequency of 20 MHz and 61440 words of FLASH program memory. This device offers 4096 bytes of RAM and 41 I/O lines, supporting PWM generation and an integrated ADC. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 5V nominal supply voltage (2.7V to 5.5V) and has a maximum supply current of 14.8mA. The component is housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQFP-G48 package.
Sign in to ask questions about the NXP MC9S08PT60AVLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08PT60AVLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PT60AVLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.