The MC9S08PT8AVTJ is an 8-bit microcontroller with 18 I/O lines and a maximum clock frequency of 20MHz. It operates from a supply voltage of 3V, with a minimum of 2.7V and a maximum of 5.5V. The device is available in a 20-pin TSSOP package. It features PWM channels and an ADC, but does not have DMA channels.
NXP MC9S08PT8AVTJ technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PT8AVTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.