Industrial-grade 8-bit microcontroller featuring 8KB FLASH program memory and 512 bytes of RAM. Operates at a maximum clock frequency of 16MHz, with a speed rating of 20. Offers 20 I/O lines, PWM channels, and an integrated ADC. Housed in a 24-terminal S-XBCC-N24 package, it functions within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V.
NXP MC9S08QB8CGK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QB8CGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.