
8-bit FLASH microcontroller featuring an S08 core architecture operating at up to 20MHz. This surface mount device, housed in a TSSOP package, offers 8KB of FLASH memory and 512KB of RAM. Integrated peripherals include SCI, LIN, PWM, and a watchdog timer. It supports a supply voltage range of 1.8V to 3.6V and operates between -40°C and 85°C.
NXP MC9S08QB8CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QB8CTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
