
8-bit microcontroller featuring an S08 core architecture, operating at up to 8MHz. This surface mount device utilizes FLASH memory with 2KB capacity and 128B RAM. It offers 4 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. The unit is housed in a SOIC package, supports a supply voltage range of 2.7V to 5.5V, and operates from -40°C to 85°C. This RoHS and Halogen Free component is supplied on tape and reel.
NXP MC9S08QD2CSCR technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QD2CSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
