8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 50.33 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (1.8V to 3.6V range). It offers 16KB of FLASH ROM, 1KB of RAM, and 26 I/O lines. The 32-terminal device is housed in a 5x5mm S-PQCC-N32 package and includes PWM channels and an ADC.
Sign in to ask questions about the NXP MC9S08QE16CFM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QE16CFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QE16CFM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.