8-bit microcontroller featuring an HCS08 CPU core. This integrated circuit operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 1.8V to 3.6V with a nominal 3V. It boasts a maximum clock frequency of 16MHz and includes 32KB of FLASH program memory and 2KB of RAM. The device offers 26 I/O lines, PWM channels, and an ADC, housed in a 32-terminal, 5x5mm plastic LLCC package.
Sign in to ask questions about the NXP MC9S08QE32CFMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QE32CFMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QE32CFMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.