
The MC9S08QE4CTGR is an 8-bit S08 microcontroller from NXP. It features 4KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The microcontroller supports various interfaces, including I2C, SPI, SCI, and LIN. It also includes peripherals such as PWM, WDT, and LVD. The device is RoHS compliant and is packaged in tape and reel quantities.
Sign in to ask questions about the NXP MC9S08QE4CTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QE4CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE4CTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
