
The NXP MC9S08QE8CTGR is an 8-bit microcontroller with 8KB of flash memory and an operating supply voltage of 3.6V. It features a TSSOP-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a data bus width of 8 bits. It includes peripherals such as PWM, WDT, LVD, and I2C interfaces, and is suitable for use in a variety of applications.
NXP MC9S08QE8CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE8CTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
