
8-bit microcontroller featuring an S08 core architecture, operating at a maximum frequency of 50.33MHz. This FLASH memory microcontroller offers 96KB of program memory and 6KB of RAM, with 54 programmable I/O pins. It supports I2C, SPI, SCI, and LIN interfaces, along with peripherals like PWM and a watchdog timer. Designed for surface mounting in an LQFP package, it operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C.
NXP MC9S08QE96CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QE96CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
