
8-bit S08 core microcontroller featuring 96KB FLASH memory and 6KB RAM. Operates at up to 50.33MHz with an internal oscillator. Offers 70 programmable I/O pins and supports I2C, SPI, SCI, and LIN interfaces. Includes 3 timers/counters, PWM, WDT, and LVD peripherals. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 3.6V.
Sign in to ask questions about the NXP MC9S08QE96CLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QE96CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08QE96CLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
