
8-bit S08 microcontroller featuring a 20MHz core speed and 4KB FLASH memory. This integrated circuit offers 256 bytes of RAM, supports I2C, SPI, and SCI interfaces, and includes peripherals such as POR, PWM, WDT, and LVD. Operating within a 1.8V to 3.6V supply range, it has 12 programmable I/O pins and an internal oscillator. Packaged in an 8-SOIC form factor, this RoHS and Halogen Free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S08QG44CDNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG44CDNE technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 4 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CDNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
