
8-bit microcontroller featuring an S08 core architecture with an 8-bit data bus. Operates at a maximum frequency of 20MHz, with 4KB of FLASH memory and 256B of RAM. Includes I2C, SPI, and SCI interfaces, 12 programmable I/Os, and one timer/counter. Packaged in VQFN, this RoHS and Halogen Free component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08QG44CFFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG44CFFE technical specifications.
| Package/Case | VQFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CFFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
