
8-bit S08 microcontroller featuring a 20MHz core clock speed and 4KB of FLASH memory. This integrated circuit offers 256 bytes of RAM, supports I2C, SPI, and SCI interfaces, and includes 12 programmable I/O pins. Operating within a 1.8V to 3.6V supply range, it boasts an internal oscillator, POR, PWM, WDT, and LVD peripherals, and a watchdog timer. Packaged in a 24-QFN-EP (4x4) configuration, this RoHS and Halogen Free component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S08QG44CFKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG44CFKE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CFKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
