
The NXP MC9S08QG44CFQE is an 8-bit microcontroller with a core architecture of S08. It features a data bus width of 8 bits and a maximum operating frequency of 20MHz. The device has 4KB of FLASH memory and 256 bytes of RAM. It supports I2C, SPI, and SCI interfaces and has 4 programmable I/Os. The microcontroller operates within a temperature range of -40°C to 85°C and is packaged in a DFN package. It is RoHS compliant and suitable for use in applications requiring a compact and efficient microcontroller solution.
Sign in to ask questions about the NXP MC9S08QG44CFQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG44CFQE technical specifications.
| Package/Case | DFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CFQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
