
8-bit S08 microcontroller featuring 20MHz max frequency and 4KB FLASH memory. This integrated circuit offers 256B RAM, I2C, SPI, and SCI interfaces, with 12 programmable I/O pins. Operating from 1.8V to 3.6V, it includes a watchdog timer, POR, PWM, and LVD peripherals. Packaged in an 8-PDIP, this halogen-free and RoHS compliant component operates between -40°C and 85°C.
NXP MC9S08QG44CPAE technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 4 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG44CPAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
