
8-bit microcontroller featuring an S08 core architecture, operating at a maximum frequency of 20MHz. This integrated circuit offers 4KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. It supports I2C, SPI, and SCI interfaces, and includes peripherals such as POR, PWM, WDT, and LVD. The device operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 16-DIP format, this RoHS and Halogen Free compliant component is suitable for various embedded applications.
NXP MC9S08QG44CPBE technical specifications.
Download the complete datasheet for NXP MC9S08QG44CPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
