
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 20MHz. This surface mount device offers 4KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI interfaces, POR, PWM, WDT, LVD, and a watchdog timer. Designed for operation between -40°C and 85°C with supply voltages from 1.8V to 3.6V, it is Halogen Free and RoHS Compliant.
Sign in to ask questions about the NXP MC9S08QG4CFFER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG4CFFER technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG4CFFER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
