
8-Bit S08 Microcontroller IC featuring an 8KB FLASH memory and 512B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Includes I2C, SPI, and SCI interfaces, along with peripherals such as POR, PWM, WDT, and LVD. Housed in an 8-SOIC package, this RoHS and Halogen Free component supports a supply voltage range of 1.8V to 3.6V and operates between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S08QG84CDNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG84CDNE technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 4 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG84CDNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
