
8-bit microcontroller featuring an S08 core architecture with an 8-bit data bus. Operates at a maximum frequency of 20MHz, with 8KB of FLASH memory and 512B of RAM. Offers I2C, SPI, and SCI interfaces, 12 programmable I/Os, and includes peripherals such as POR, PWM, WDT, and LVD. Packaged in QFN EP for surface mounting, this RoHS and Halogen Free component operates within a temperature range of -40°C to 85°C and supports supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the NXP MC9S08QG84CFFER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QG84CFFER technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QG84CFFER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
