The MC9S08QL8CTG is an 8-bit microcontroller with 14 I/O lines and 16 terminals. It operates within a supply voltage range of 1.8V to 3.6V and has a maximum clock frequency of 16MHz. The device features PWM channels and an ADC, but lacks DMA channels. It is available in a 16-pin TSSOP package.
Sign in to ask questions about the NXP MC9S08QL8CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QL8CTG technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QL8CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.