
8-bit S08 microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 23 I/Os, including 39 programmable I/O pins, and 2 timers/counters. Includes SCI interface, POR, PWM, WDT, and LVD peripherals. Packaged in a surface-mount SOIC W case, this component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08RD32CDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08RD32CDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC W |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08RD32CDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
