
The MC9S08RE8FGE is an 8KB FLASH microcontroller based on the S08 core, featuring a SCI interface and packaged in a LQFP package. It operates over a temperature range of 0°C to 70°C and has 39 I/Os. The device includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. It is not RoHS compliant.
NXP MC9S08RE8FGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | SCI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08RE8FGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
