8-bit microcontroller featuring a maximum clock frequency of 16 MHz. This industrial-grade component offers 4096 words of FLASH ROM and 256 bytes of RAM. It includes 14 I/O lines, PWM channels, and an ADC, operating within a supply voltage range of 2.7V to 5.5V. Packaged in a 16-terminal R-PDSO-G16 with a width of 4.4mm and length of 5mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08SE4CTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SE4CTGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SE4CTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.