
The MC9S08SE4MRL is an 8-bit microcontroller with a S08 core, featuring 4KB of FLASH memory and 24 I/Os. It supports SCI and LIN interfaces and operates at a maximum frequency of 20MHz. The device is packaged in a PDIP-13 and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the NXP MC9S08SE4MRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SE4MRL technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE4MRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
