
8-Bit S08 Microcontroller IC featuring an 8KB FLASH memory and 512B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes SCI and LIN interfaces, 2 timers/counters, and peripherals like POR, PWM, and LVD. Housed in a 28-PDIP through-hole package, it supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the NXP MC9S08SE8MRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SE8MRL technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE8MRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
