
8-bit microcontroller featuring an S08 core architecture operating at up to 20MHz. This surface mount device offers 8KB of FLASH memory and 512B of RAM, with 14 I/Os and two timers/counters. It supports SCI and LIN interfaces, includes POR, PWM, and LVD peripherals, and operates from a 2.7V to 5.5V supply. Packaged in a TSSOP, this halogen-free and RoHS compliant component is rated for an operating temperature range of -40°C to 105°C.
NXP MC9S08SE8VTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE8VTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
