
8-bit microcontroller featuring an S08 core architecture operating up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 17 programmable I/O pins. Integrated peripherals include SPI, SCI, I2C, LIN interfaces, POR, PWM, WDT, and LVD. Operates from a 2.7V to 5.5V supply voltage, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08SH16CTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH16CTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
