8-bit microcontroller featuring a maximum clock frequency of 40 MHz and 32KB of FLASH program memory. This industrial-grade MCU offers 1024 bytes of RAM, 24 I/O lines, and supports PWM channels and ADC functionality. Operating within a temperature range of -40°C to 85°C, it utilizes a 2.7V to 5.5V supply voltage and comes in a 28-terminal R-PDSO-G28 package. AEC-Q100 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08SH32CWL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH32CWL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH32CWL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.