8-bit S08 microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at up to 40MHz with an 8-bit data bus. Offers I2C, SPI, SCI, and LIN interfaces, with 17 I/Os and 23 programmable I/Os. Includes POR, PWM, WDT, and LVD peripherals, with 2 timers/counters. Housed in a TSSOP package for surface mounting, operating from 2.7V to 5.5V, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC9S08SH32MTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH32MTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH32MTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.