
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This integrated circuit offers 32KB of FLASH memory and 1KB of RAM, with 23 programmable I/O pins. It supports I2C, SPI, SCI, and LIN interfaces, and includes peripherals such as POR, PWM, WDT, and LVD. The device operates from a supply voltage of 5.5V, with a temperature range of -40°C to 105°C, and is housed in a TSSOP package.
NXP MC9S08SH32VTL technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH32VTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
