
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 4KB of memory and 256B of RAM, with 17 programmable I/Os. Supports I2C, SPI, SCI, and LIN interfaces, and includes peripherals like POR, PWM, WDT, LVD, and a watchdog timer. Designed for surface mounting in a QFN package, it operates from 2.7V to 5.5V and is Halogen Free and RoHS compliant.
NXP MC9S08SH4CFK technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH4CFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
