
8-bit FLASH microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 4KB of FLASH memory and 256B of RAM, with 13 programmable I/O pins. Integrated peripherals include SPI, SCI, I2C, LIN interfaces, POR, PWM, WDT, LVD, and a watchdog timer. Designed for a supply voltage range of 2.7V to 5.5V, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP MC9S08SH4CTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH4CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH4CTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
