
8-bit Flash Microcontroller, S08 core architecture, operating at up to 40MHz. Features 4KB Flash memory, 256B RAM, and 5 I/O pins with 4 programmable. Supports I2C, SPI, LIN, and SCI interfaces. Includes POR, PWM, WDT, LVD peripherals and a watchdog timer. Packaged in SOIC for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 2.7V to 5.5V.
NXP MC9S08SH4MSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH4MSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
